2-CH H-bridge Constant Current D
Checking distributor stock and pricing after the page loads.
Onsemi LB1940U-MPB-E technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 6.5V |
| Output Current | 400mA |
| Output Voltage | 950mV |
| Package Quantity | 300 |
| Power Dissipation | 800mW |
| RoHS | Compliant |
No datasheet is available for this part.