Sign in to ask questions about the Onsemi LB1945D-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LB1945D-E technical specifications.
| Package/Case | HDIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 28V |
| Output Current | 800mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.8W |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1945D-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.