Onsemi LC01707PLF-TLM-H technical specifications.
| Package/Case | VQFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC01707PLF-TLM-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.