Battery Fuel Gauge Li-Ion 8-Pin VDFN T/R
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | LITHIUM-ION |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |