The LC72121V-D-TLM-E is a single crystal oscillator from Onsemi, packaged in a lead-free LSSOP. It operates over a temperature range of -40°C to 85°C and features a maximum frequency of 160MHz. This oscillator is designed for surface mount applications and is available in quantities of 1000 per tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LC72121V-D-TLM-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LSSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC72121V-D-TLM-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.