The LC72722PM-MPB-E is a surface mount amplifier with a gain of 31dB. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 175mW. The device is lead free and RoHS compliant. It requires an operating supply voltage of 5.5V and draws 9mA of current. The amplifier is packaged in a SOIC package and is available in quantities of 25 per rail/Tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi LC72722PM-MPB-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Gain | 31dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Mount | Surface Mount |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resolution | 32b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC72722PM-MPB-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.