Onsemi LC72725KM-TLM-E technical specifications.
| Package/Case | SSOP |
| Gain | 31dB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 140mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 128b |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC72725KM-TLM-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
