
LCD Picture Quality Improvement Controller, LFBGA96 6x6 / ISB96, 1000-REEL
Onsemi LC749402BG-TLM-H technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC749402BG-TLM-H to view detailed technical specifications.
No datasheet is available for this part.