The LC75827ES-E is a surface mount LCD display driver from Onsemi. It features a BQFP package and operates over a temperature range of -40°C to 85°C. The device has a low operating supply current of 250uA and is available in a tray packaging with 300 units per package.
Onsemi LC75827ES-E technical specifications.
| Package/Case | BQFP |
| Display Type | LCD |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 250uA |
| Package Quantity | 300 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC75827ES-E to view detailed technical specifications.
No datasheet is available for this part.