8-bit microcontroller featuring integrated USB-host controller, 16KB Flash ROM, and 2048 bytes RAM. This industrial-grade MCU operates from -40°C to 85°C, with a supply voltage range of 3V to 5.5V. It offers 34 I/O lines, 12MHz speed, and includes PWM and ADC capabilities, housed in a 48-terminal, 7x7mm SQFP package.
Onsemi LC87F1L16AUWA-2H technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LC87F1L16AUWA-2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.