Sign in to ask questions about the Onsemi LE24C082M-TLM-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LE24C082M-TLM-E technical specifications.
| Access Time | 900ns |
| Package/Case | SOIC |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LE24C082M-TLM-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
