
The LE24C162M-TLM-E is a 16Kb non-volatile memory device with an access time of 900ns. It operates at a maximum frequency of 400kHz and has a maximum operating temperature of 85°C. The device is available in a surface mount SOIC package and is suitable for use in 5.5V systems. It is also compliant with Tape and Reel packaging.
Sign in to ask questions about the Onsemi LE24C162M-TLM-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LE24C162M-TLM-E technical specifications.
| Access Time | 900ns |
| Package/Case | SOIC |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LE24C162M-TLM-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
