The LED55B is a 940nm LED emitter with a forward current rating of 10A and a maximum operating temperature of 125°C. It is packaged in a TO-46 case and is designed for through-hole mounting. The device is RoHS compliant and has a DC rated voltage of 3V. Operating supply voltage is 1.7V and power dissipation is 1.3W. The LED55B is available in bulk packaging with 500 units per package.
Onsemi LED55B technical specifications.
| Package/Case | TO-46 |
| Depth | 5.31mm |
| Forward Current | 10A |
| Length | 5.31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.7V |
| Orientation | Top View |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.3W |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Viewing Angle | 16° |
| DC Rated Voltage | 3V |
| Wavelength | 940nm |
| RoHS | Compliant |
No datasheet is available for this part.