Onsemi LED55B_Q technical specifications.
| Package/Case | TO-46 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Operating Supply Voltage | 1.7V |
| Packaging | Bulk |
| Series | LED55 |
| Viewing Angle | 8° |
| Wavelength | 940nm |
| RoHS | Not Compliant |
No datasheet is available for this part.