Sign in to ask questions about the Onsemi LED55C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LED55C technical specifications.
| Package/Case | TO-46 |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 170mW |
| Mount | Through Hole |
| Operating Supply Voltage | 1.7V |
| Orientation | Top View |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 1us |
| Turn-On Delay Time | 1us |
| Viewing Angle | 8° |
| DC Rated Voltage | 3V |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LED55C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
