Sign in to ask questions about the Onsemi LED55CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LED55CB technical specifications.
| Package/Case | TO-46-2 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operating Supply Voltage | 1.7V |
| Orientation | Top View |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 16° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LED55CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
