
The LED55CFB is a surface mount LED with a TO-46-2 package, designed for through hole mounting. It operates within a temperature range of -65°C to 125°C and is RoHS compliant. The device has a viewing angle of 80° and emits light at a wavelength of 940nm. The operating supply voltage is 1.7V.
Sign in to ask questions about the Onsemi LED55CFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LED55CFB technical specifications.
| Package/Case | TO-46-2 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operating Supply Voltage | 1.7V |
| Orientation | Top View |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LED55CFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
