The LM285Z12 is a shunt regulator from Onsemi with a TO-92-3 package and through hole mount. It has a maximum operating temperature range of -40°C to 85°C and a current rating of 10A. The device has a nominal output voltage of 1.235V and an output current of 20mA. The LM285Z12 contains lead and is available in bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Onsemi LM285Z12 technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 10uA |
| Current Rating | 10A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.235V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reference Type | Shunt |
| Tolerance | 1% |
| RoHS | Not Compliant |
No datasheet is available for this part.