
The LM2903M_Q is a dual operational amplifier from Onsemi, featuring a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 480mW and a maximum supply current of 1mA. The device is packaged in a SOIC package and is available in a rail/Tube packaging format. The LM2903M_Q has a response time of 1.5us and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 480mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 18V |
| Number of Channels | 2 |
| Output Current per Channel | 16mA |
| Packaging | Rail/Tube |
| Response Time | 1.5us |
| Series | LM2903 |
| Supply Current | 1mA |
| RoHS | Not Compliant |
