
The LM2903N_Q dual op-amp from Onsemi features a DIP package and operates over a temperature range of -40°C to 85°C. With an input bias current of 250nA and an input offset voltage of 7mV, this device is suitable for a variety of applications. The op-amp can supply up to 16mA of current per channel and has a response time of 1.5us. It can operate with a supply voltage range of 1V to 18V and has a maximum supply current of 1mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1V |
| Number of Channels | 2 |
| Output Current per Channel | 16mA |
| Packaging | Rail/Tube |
| Response Time | 1.5us |
| Series | LM2903 |
| Supply Current | 1mA |
| RoHS | Not Compliant |
