
The LM311MX_Q is a single operational amplifier from Onsemi with an input bias current of 250nA and an input offset voltage of 7.5mV. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 36V and a minimum supply voltage of 5V. The device has a response time of 200ns and a supply current of 7.5mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Output Current per Channel | 200pA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Response Time | 200ns |
| Series | LM311 |
| Supply Current | 7.5mA |
| RoHS | Not Compliant |