
Linear Regulators - Standard Positive adj Reg 3Terminal
Onsemi LM317MT_Q technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Series | LM317 |
| RoHS | Not Compliant |
No datasheet is available for this part.