
Linear Voltage Regulators 1.5A Adj Voltage Regulator
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Series | LM317 |
| RoHS | Not Compliant |
