
Voltage References
Onsemi LM336Z5XA technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 5V |
| Packaging | Ammo Pack |
| Reference Type | Shunt |
| Series | LM336 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi LM336Z5XA to view detailed technical specifications.
No datasheet is available for this part.