
The LM339N_Q is a quad comparator from Onsemi, packaged in a DIP. It operates over a temperature range of 0°C to 70°C and can handle a maximum power dissipation of 570mW. The device has a maximum supply current of 2mA and a maximum supply voltage of 36V, with a minimum supply voltage of 18V. The comparator has a response time of 1.3us and features four channels.
Onsemi LM339N_Q technical specifications.
| Package/Case | DIP |
| Input Bias Current | 400nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 18V |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| Response Time | 1.3us |
| Series | LM339 |
| RoHS | Not Compliant |
No datasheet is available for this part.
