Voltage & Current References Shunt Regulator 2.5V Programmable
Checking distributor stock and pricing after the page loads.
Onsemi LM431CIM_Q technical specifications.
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 36V |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| Series | LM431 |
| RoHS | Not Compliant |
No datasheet is available for this part.
