
Onsemi LM556CMX technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Number of Timers/Counters | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LM556 |
| RoHS | Not Compliant |
No datasheet is available for this part.
