
The LMV321AP5X_Q is a single channel op-amp from Onsemi with a gain bandwidth product of 1.2MHz and a voltage gain of 70dB. It operates from a supply voltage of 2.75V and has an input bias current of 1nA. The device is capable of sourcing 34mA of output current and has a slew rate of 1.5V/µs. The LMV321AP5X_Q is packaged in tape and reel format and is specified to operate over a temperature range of -40°C to 125°C.
Onsemi LMV321AP5X_Q technical specifications.
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 2.75V |
| Output Current | 34mA |
| Packaging | Tape and Reel |
| Slew Rate | 1.5V/µs |
| Supply Current | 80uA |
| Technology | CMOS |
| Voltage Gain | 70dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
