
The LMV321AS5X_Q is a low-voltage CMOS op-amp with a gain bandwidth product of 1.2MHz and an operating supply voltage of 2.75V. It features an input bias current of 1nA and an input offset voltage of 7mV. The device is capable of sourcing 34mA of output current and has a slew rate of 1.5V/µs. The LMV321AS5X_Q is packaged in a SOT-23-5 package and is available in tape and reel packaging. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Onsemi LMV321AS5X_Q technical specifications.
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 2.75V |
| Output Current | 34mA |
| Packaging | Tape and Reel |
| Slew Rate | 1.5V/µs |
| Supply Current | 80uA |
| Technology | CMOS |
| Voltage Gain | 70dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
