
Operational Amplifiers - Op Amps Low Cost RRO amp General Purpose Quad
Checking distributor stock and pricing after the page loads.
Onsemi LMV324AMTC14X_Q technical specifications.
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 2.75V |
| Output Current | 34mA |
| Packaging | Tape and Reel |
| Slew Rate | 1.5V/µs |
| Supply Current | 80uA |
| Technology | CMOS |
| Voltage Gain | 70dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
