The LMV358AMU8X/BKN is a low-voltage dual operational amplifier from Onsemi. It features a gain bandwidth product of 1.4MHz and a voltage gain of 70dB. The device operates over a supply voltage range of 2.7V to 5.5V and is available in an MSOP package. The LMV358AMU8X/BKN is specified to operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Onsemi LMV358AMU8X/BKN technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 1.4MHz |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 70dB |
| RoHS | Compliant |
No datasheet is available for this part.