
The LMV358AMU8X_Q is a dual CMOS operational amplifier from Onsemi, featuring a gain bandwidth product of 1.2MHz and a voltage gain of 70dB. It operates from a single supply voltage of 2.75V, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has a slew rate of 1.5V/µs and a supply current of 80uA, making it suitable for low-power applications. The LMV358AMU8X_Q is available in tape and reel packaging, with a number of channels of 2.
Checking distributor stock and pricing after the page loads.
Onsemi LMV358AMU8X_Q technical specifications.
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 7mV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 2.75V |
| Output Current | 34mA |
| Packaging | Tape and Reel |
| Slew Rate | 1.5V/µs |
| Supply Current | 80uA |
| Technology | CMOS |
| Voltage Gain | 70dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
