Onsemi LV0221CS-TLM-H technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Output Type | Analog Voltage |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV0221CS-TLM-H to view detailed technical specifications.
No datasheet is available for this part.