
The LV49821VH-TLM-H is a dual audio amplifier from Onsemi, packaged in a 5.2mm x 4.4mm x 1.3mm HSSOP. It operates over a temperature range of -30°C to 75°C and is compliant with RoHS regulations. The amplifier has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V, with a maximum output power of 1.4W. It is available in quantities of 2000 units, packaged on tape and reel.
Onsemi LV49821VH-TLM-H technical specifications.
| Package/Case | HSSOP |
| Halogen Free | Halogen Free |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Voltage Gain | 19.1dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV49821VH-TLM-H to view detailed technical specifications.
No datasheet is available for this part.
