
For Portable Electronic Device Use 1.2 W x 2-Ch BTL Class AB Power Amplifier, 2000-REEL
Onsemi LV4985VH-TLM-H technical specifications.
| Package/Case | HSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.45W |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV4985VH-TLM-H to view detailed technical specifications.
No datasheet is available for this part.