
This TSSOP packaged switch operates from 7V and can handle up to 1.4A of output current. The device has a power dissipation of 800mW and is RoHS compliant. It is designed for surface mount applications and can operate over a temperature range of -20°C to 75°C.
Onsemi LV8086T-MPB-E technical specifications.
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 7V |
| Output Current | 1.4A |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8086T-MPB-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.