Onsemi LV8086T-TLM-H technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 700uA |
| Output Current | 1.4A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.007478oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8086T-TLM-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.