
Blur Correction Driver, WLCSP32 2.47x2.47 / WLP32, 5000-REEL
Onsemi LV8415CB-TE-L-H technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 350mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 600mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8415CB-TE-L-H to view detailed technical specifications.
No datasheet is available for this part.
