IC MTR DRV BIPLR 2.7-5.5V 44SSOP
Checking distributor stock and pricing after the page loads.
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Packaging | Rail/Tube |
| RoHS | Compliant |