PWM Stepper Motor Driver 9V to 32V 44-Pin VQFN T/R
Onsemi LV8774Q-AH technical specifications.
| Package/Case | VQFN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 32V |
| Output Current | 2A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.