Sign in to ask questions about the Onsemi LV8806GQ-TE-L-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi LV8806GQ-TE-L-H technical specifications.
| Interface | PWM |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Output Current | 700mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LV8806GQ-TE-L-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.