
The MAN3910A is a red LED indication device with a forward current rating of 20mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a DIP package and is lead-free. It is RoHS compliant and available in a quantity of 25 per packaging unit.
Sign in to ask questions about the Onsemi MAN3910A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MAN3910A technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.2inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.738inch |
| Luminous Intensity | 1.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAN3900A |
| Wavelength | 635nm |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAN3910A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.