The MAN3980A is a red LED display with a forward current of 20mA and a luminous intensity of 1.9mcd. It is available in a DIP package and is lead free. The LED operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 600mW. It is packaged in a rail or tube with 25 units per package.
Onsemi MAN3980A technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.2inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.738inch |
| Luminous Intensity | 1.9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAN3900A |
| Wavelength | 635nm |
| Width | 0.386inch |
| RoHS | Compliant |
No datasheet is available for this part.