Onsemi MAN4410A technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 240mA |
| Height | 0.2inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 0.738inch |
| Luminous Intensity | 3.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAN4400A |
| Wavelength | 562nm |
| Width | 0.386inch |
| RoHS | Compliant |
No datasheet is available for this part.