Onsemi MAN4630A technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Display Type | Segment |
| Height | 0.738inch |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Operating Supply Voltage | 3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 630nm |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAN4630A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.