The MAN4740A is a red LED indication component with a DIP package, capable of handling up to 240mA of forward current. It has a luminous intensity of 0.35mcd and emits light at a wavelength of 660nm. Operating temperature range is between -40°C and 85°C, with a maximum power dissipation of 480mW. This component is RoHS compliant and is packaged in a rail/Tube format with 25 units per package.
Sign in to ask questions about the Onsemi MAN4740A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MAN4740A technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 240mA |
| Height | 0.2inch |
| Illumination Color | Red |
| Length | 0.738inch |
| Luminous Intensity | 0.35mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 480mW |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAN4700A |
| Wavelength | 660nm |
| Width | 0.386inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAN4740A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.