Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MAN5Y60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.689inch |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Luminous Intensity | 12.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 591nm |
| Width | 0.482inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAN5Y60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.