The MAN6650 is a DIP-packaged LED display with a forward current of 30mA and a maximum power dissipation of 1.05W. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The LED display has a luminous intensity of 2.2mcd and a wavelength of 630nm. It is available in a package quantity of 20 and comes in a rail/tube packaging. The display is orange in color and has a height of 0.75inch and a width of 0.985inch.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Orange |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.75inch |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.05W |
| Number of Characters | 1.5 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 630nm |
| Width | 0.985inch |
| RoHS | Compliant |