Numeric LED Displays .56 ORG ORG FACE
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Orange |
| Display Type | Segment |
| Forward Current | 240mA |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAN6600 |
| Wavelength | 630nm |
| RoHS | Compliant |