
The MAN6910 is a red LED indication device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a forward current of 480mA and a maximum power dissipation of 1.2W. The device is packaged in a DIP package and is lead-free. It is RoHS compliant and has a luminous intensity of 2.2mcd.
Sign in to ask questions about the Onsemi MAN6910 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MAN6910 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 480mA |
| Height | 0.315inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAN6900 |
| Wavelength | 635nm |
| Width | 0.985inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MAN6910 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
